B110-SP-HDMI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 6
Unit Price: 37,80000 €
Datasheet
B110-SP-HDMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B110-SP-HDMI
B110-SP-HDMI

B110-SP-HDMI

DigiKey Part Number
95-B110-SP-HDMI-ND
Manufacturer
Manufacturer Product Number
B110-SP-HDMI
Description
IN-LINE HDMI SURGE PROTECTOR FOR
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Surge Protector for Media Lines Only
Mounting Type
Chassis Mount
Current - Max
-
Region Utilized
-
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
230V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
CE, FCC
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes