
B110-SP-HDMI-1 | |
|---|---|
DigiKey Part Number | 95-B110-SP-HDMI-1-ND |
Manufacturer | |
Manufacturer Product Number | B110-SP-HDMI-1 |
Description | EATON TRIPP LITE SERIES IN-LINE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only Direct Plug-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | Direct Plug-In | |
Current - Max | - | |
Region Utilized | - | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Plastic | |
Media Lines Protected | RS-232 | |
Energy | - | |
Cord Length | - | |
Approval Agency | FCC | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 € | 37,80 € |
| 5 | 35,28200 € | 176,41 € |
| 10 | 34,24900 € | 342,49 € |
| 25 | 32,92960 € | 823,24 € |
| 50 | 31,96580 € | 1.598,29 € |
| 100 | 31,02980 € | 3.102,98 € |
| 250 | 29,83460 € | 7.458,65 € |
| Unit Price without VAT: | 37,80000 € |
|---|---|
| Unit Price with VAT: | 44,98200 € |


