
AVR700UXRM | |
|---|---|
DigiKey Part Number | AVR700UXRM-ND |
Manufacturer | |
Manufacturer Product Number | AVR700UXRM |
Description | UPS DESKTOP BATTERY BACK UP |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 700VA / 350W 120V |
Datasheet | Datasheet |
Category | AC Outlets 8 (4 UPS, 4 Surge Only) |
Manufacturer Eaton Tripp Lite | Voltage - Output 120V |
Series | Input Connector NEMA 5-15P |
Packaging Bulk | Output Connector NEMA 5-15R (8) |
Part Status Obsolete | Cord Length 6' (1.83m) |
Type Line Interactive (Input Regulation) | Size / Dimension 6.000" L x 11.300" W (152.40mm x 287.02mm) |
Applications General Purpose, Industrial Control | Height 3.500" (88.90mm) |
Form Desktop | Weight 11 lbs (5 kg) |
Power - Rated 700VA / 350W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVR700U | Eaton Tripp Lite | 0 | TL1412-ND | 115,71500 € | Direct |


