
AVR700U | |
|---|---|
DigiKey Part Number | TL1412-ND |
Manufacturer | |
Manufacturer Product Number | AVR700U |
Description | UPS DESKTOP BATTERY BACK UP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 700VA / 350W 120V |
Datasheet | Datasheet |
Category | AC Outlets 8 (4 UPS, 4 Surge Only) |
Manufacturer Eaton Tripp Lite | Voltage - Output 120V |
Series | Input Connector NEMA 5-15P |
Packaging Bulk | Output Connector NEMA 5-15R (8) |
Part Status Active | Cord Length 6' (1.83m) |
Type Line Interactive (Input Regulation) | Size / Dimension 6.000" L x 11.300" W (152.40mm x 287.02mm) |
Applications Desktop, Home Theater | Height 3.500" (88.90mm) |
Form Desktop | Weight 11 lbs (5 kg) |
Power - Rated 700VA / 350W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 115,71500 € | 462,86 € |
| Unit Price without VAT: | 115,71500 € |
|---|---|
| Unit Price with VAT: | 137,70085 € |


