Similar

UP5S-100-R | |
|---|---|
DigiKey Part Number | 283-UP5S-100-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP5S-100-R |
Description | FIXED IND 10UH 4A 30 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 4 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.724" L x 0.591" W (18.40mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
Current - Saturation (Isat) 7.36A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0250.103NLT | Pulse Electronics | 0 | 553-1508-2-ND | 0,62732 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,73232 € | 433,08 € |
| Unit Price without VAT: | 1,73232 € |
|---|---|
| Unit Price with VAT: | 2,06146 € |


