Similar
Similar

P0250.103NLT | |
|---|---|
DigiKey Part Number | 553-1508-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0250.103NLT |
Description | FIXED IND 10UH 4.3A 31 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 4.3 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0250.103NLT Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 31mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.733" L x 0.596" W (18.62mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.290" (7.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1806-100ML | Bourns Inc. | 517 | 118-SDR1806-100MLCT-ND | 0,84000 € | Similar |
| SDR2207-100ML | Bourns Inc. | 590 | 118-SDR2207-100MLCT-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71811 € | 1.436,22 € |
| Unit Price without VAT: | 0,71811 € |
|---|---|
| Unit Price with VAT: | 0,85455 € |



