Direct
Similar
Similar

UP5-471-R | |
|---|---|
DigiKey Part Number | 283-UP5-471-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP5-471-R |
Description | FIXED IND 470UH 820MA 850 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 820 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 850mOhm Max |
Series | Frequency - Self Resonant 2.7MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.724" L x 0.591" W (18.40mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
Current - Saturation (Isat) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0250.474NLT | Pulse Electronics | 4.321 | 553-1935-1-ND | 1,24000 € | Direct |
| 74458247 | Würth Elektronik | 892 | 732-74458247CT-ND | 2,47000 € | Similar |
| ASPI-1306T-471M-T | Abracon LLC | 0 | ASPI-1306T-471M-TTR-ND | 1,53040 € | Similar |
| SC5022F-471 | Signal Transformer | 0 | SC5022F-471-ND | 0,63327 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,34572 € | 336,43 € |
| Unit Price without VAT: | 1,34572 € |
|---|---|
| Unit Price with VAT: | 1,60141 € |





