
P0250.474NLT | |
|---|---|
DigiKey Part Number | 553-1935-2-ND - Tape & Reel (TR) 553-1935-1-ND - Cut Tape (CT) 553-1935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0250.474NLT |
Description | FIXED IND 470UH 820MA 850 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 820 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0250.474NLT Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 850mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.733" L x 0.596" W (18.62mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.290" (7.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,02400 € | 10,24 € |
| 100 | 0,84210 € | 84,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74916 € | 187,29 € |
| 500 | 0,71810 € | 359,05 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


