Direct
Similar
Similar

UP5-470-R | |
|---|---|
DigiKey Part Number | 283-UP5-470-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP5-470-R |
Description | FIXED IND 47UH 2.6A 86 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 2.6 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 86mOhm Max |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.724" L x 0.591" W (18.40mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
Current - Saturation (Isat) 4.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0250.473NLT | Pulse Electronics | 1.324 | 553-1515-1-ND | 1,23000 € | Direct |
| 74458147 | Würth Elektronik | 1.037 | 732-74458147CT-ND | 2,07000 € | Similar |
| ASPI-1306T-470M-T | Abracon LLC | 355 | 535-ASPI-1306T-470M-TCT-ND | 2,44000 € | Similar |
| SC5022F-470 | Signal Transformer | 0 | SC5022F-470-ND | 0,62825 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,27616 € | 319,04 € |
| Unit Price without VAT: | 1,27616 € |
|---|---|
| Unit Price with VAT: | 1,51863 € |





