Similar

UP4T-2R2-R | |
|---|---|
DigiKey Part Number | UP4T-2R2-R-ND |
Manufacturer | |
Manufacturer Product Number | UP4T-2R2-R |
Description | FIXED IND 2.2UH 12A 6 MOHM TH |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 12 A 6mOhm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6mOhm Max |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder, 4 Leads (Open) |
Inductance | Size / Dimension 0.669" Dia (17.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.518" (13.15mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1252.222NLT | Pulse Electronics | 0 | P1252.222NLT-ND | 0,83823 € | Similar |


