Similar

UP4T-100-R | |
|---|---|
DigiKey Part Number | UP4T-100-R-ND |
Manufacturer | |
Manufacturer Product Number | UP4T-100-R |
Description | FIXED IND 10UH 6.8A 18 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 6.8 A 18mOhm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 18mOhm Max |
Packaging Bulk | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder, 4 Leads (Open) |
Inductance | Size / Dimension 0.669" Dia (17.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.518" (13.15mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1252.103NLT | Pulse Electronics | 1.995 | 553-P1252.103NLTCT-ND | 1,57000 € | Similar |


