10 µH Unshielded Wirewound Inductor 6 A 26mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1252.103NLT

DigiKey Part Number
553-P1252.103NLTTR-ND - Tape & Reel (TR)
553-P1252.103NLTCT-ND - Cut Tape (CT)
553-P1252.103NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1252.103NLT
Description
FIXED IND 10UH 6A 26 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 6 A 26mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1252.103NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
26mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.879" L x 0.596" W (22.33mm x 15.14mm)
Current Rating (Amps)
Height - Seated (Max)
0.295" (7.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,28900 €12,89 €
1001,06030 €106,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3000,96600 €289,80 €
6000,91090 €546,54 €
9000,88018 €792,16 €
1.5000,84297 €1.264,45 €
2.1000,81936 €1.720,66 €
3.0000,79507 €2.385,21 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €