UP4B-221 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 3.456
Unit Price: 2,07000 €
Datasheet
220 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 357.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP4B-221

DigiKey Part Number
513-1097-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP4B-221
Description
FIXED IND 220UH 1.4A 357.1 MOHM
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 357.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Unshielded
DC Resistance (DCR)
357.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.870" L x 0.591" W (22.10mm x 15.00mm)
Height - Seated (Max)
0.310" (7.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes