
UP4B-221-R | |
|---|---|
DigiKey Part Number | 513-1234-2-ND - Tape & Reel (TR) 513-1234-1-ND - Cut Tape (CT) 513-1234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP4B-221-R |
Description | FIXED IND 220UH 1.4A 357.1 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 357.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 357.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.870" L x 0.591" W (22.10mm x 15.00mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,70100 € | 17,01 € |
| 100 | 1,39920 € | 139,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 1,29655 € | 356,55 € |
| 550 | 1,22264 € | 672,45 € |
| 825 | 1,18142 € | 974,67 € |
| 1.375 | 1,13152 € | 1.555,84 € |
| 1.925 | 1,09984 € | 2.117,19 € |
| 2.750 | 1,06726 € | 2.934,97 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

