Direct
Similar
Similar
Similar
Similar

UP4B-151 | |
|---|---|
DigiKey Part Number | 513-1095-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP4B-151 |
Description | FIXED IND 150UH 1.7A 239.2 MOHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 239.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 239.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.870" L x 0.591" W (22.10mm x 15.00mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |






