150 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 239.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP4B-151-R

DigiKey Part Number
513-1233-2-ND - Tape & Reel (TR)
513-1233-1-ND - Cut Tape (CT)
513-1233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP4B-151-R
Description
FIXED IND 150UH 1.7A 239.2 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 239.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Unshielded
DC Resistance (DCR)
239.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.870" L x 0.591" W (22.10mm x 15.00mm)
Height - Seated (Max)
0.310" (7.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,37000 €2,37 €
101,94300 €19,43 €
1001,59800 €159,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2751,48080 €407,22 €
5501,39642 €768,03 €
8251,34937 €1.113,23 €
1.3751,29239 €1.777,04 €
1.9251,25623 €2.418,24 €
2.7501,21903 €3.352,33 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,82030 €