Direct
Direct
Similar

UP2UC-681-R | |
|---|---|
DigiKey Part Number | 283-UP2UC-681-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2UC-681-R |
Description | FIXED IND 680UH 400MA 2.02 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Wirewound Inductor 400 mA 2.02Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.02Ohm Max |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.21mm) |
Current - Saturation (Isat) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0752.684NLT | Pulse Electronics | 1.020 | 553-1072-1-ND | 0,98000 € | Direct |
| SDR1005-681KL | Bourns Inc. | 7.853 | 118-SDR1005-681KLCT-ND | 0,59000 € | Direct |
| SC3316F-681 | Signal Transformer | 0 | SC3316F-681-ND | 0,37957 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,75648 € | 453,89 € |
| Unit Price without VAT: | 0,75648 € |
|---|---|
| Unit Price with VAT: | 0,90021 € |




