
SC3316F-681 | |
|---|---|
DigiKey Part Number | SC3316F-681-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC3316F-681 |
Description | FIXED IND 680UH 420MA 2.2 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Wirewound Inductor 420 mA 2.2Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.2Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.390" W (13.45mm x 9.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,37957 € | 910,97 € |
| Unit Price without VAT: | 0,37957 € |
|---|---|
| Unit Price with VAT: | 0,45169 € |

