Direct
Direct
Similar

UP2UC-1R5-R | |
|---|---|
DigiKey Part Number | 283-UP2UC-1R5-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2UC-1R5-R |
Description | FIXED IND 1.5UH 6.4A 10 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 6.4 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.21mm) |
Current - Saturation (Isat) 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0751.152NLT | Pulse Electronics | 0 | 553-1056-2-ND | 0,52364 € | Direct |
| SDR1005-1R5ML | Bourns Inc. | 1.710 | SDR1005-1R5MLCT-ND | 0,59000 € | Direct |
| SC3316F-1R5 | Signal Transformer | 0 | SC3316F-1R5-ND | 0,38260 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,81402 € | 488,41 € |
| Unit Price without VAT: | 0,81402 € |
|---|---|
| Unit Price with VAT: | 0,96868 € |




