Direct

P0751.152NLT | |
|---|---|
DigiKey Part Number | 553-1056-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0751.152NLT |
Description | FIXED IND 1.5UH 6.4A 12 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 6.4 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0751.152NLT Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.215" (5.46mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1005-1R5ML | Bourns Inc. | 1.710 | SDR1005-1R5MLCT-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,52364 € | 1.675,65 € |
| Unit Price without VAT: | 0,52364 € |
|---|---|
| Unit Price with VAT: | 0,62313 € |


