Direct
Direct
Direct
Similar

UP2C-6R8-R | |
|---|---|
DigiKey Part Number | 283-4227-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2C-6R8-R |
Description | FIXED IND 6.8UH 4.42A 18 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 4.42 A 18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2C-6R8-R Models |
Category | Current - Saturation (Isat) 4.82A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 18mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.508" L x 0.370" W (12.90mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82476B1682M100 | TDK | 1.343 | 495-5841-1-ND | 0,76000 € | Direct |
| P0751.682NLT | Pulse Electronics | 2.117 | 553-P0751.682NLTCT-ND | 0,87000 € | Direct |
| SDR1005-6R8ML | Bourns Inc. | 2.300 | 118-SDR1005-6R8MLCT-ND | 0,59000 € | Direct |
| P0751.682NL | Pulse Electronics | 3.035 | 553-2838-ND | 0,53762 € | Similar |





