
P0751.682NL | |
|---|---|
DigiKey Part Number | 553-2838-ND |
Manufacturer | |
Manufacturer Product Number | P0751.682NL |
Description | FIXED IND 6.8UH 4.4A 44 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 4.4 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 44mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 0,54190 € | 56,90 € |
| 210 | 0,51095 € | 107,30 € |
| 315 | 0,49368 € | 155,51 € |
| 525 | 0,47274 € | 248,19 € |
| 735 | 0,45946 € | 337,70 € |
| 1.050 | 0,44578 € | 468,07 € |
| 2.625 | 0,41252 € | 1.082,87 € |
| 5.250 | 0,38906 € | 2.042,57 € |
| 10.500 | 0,37481 € | 3.935,50 € |
| Unit Price without VAT: | 0,54190 € |
|---|---|
| Unit Price with VAT: | 0,64486 € |


