Direct
Direct
Similar

UP2C-150-R | |
|---|---|
DigiKey Part Number | UP2C-150-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2C-150-R |
Description | FIXED IND 15UH 3.17A 36.9 MOHM |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 3.17 A 36.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2C-150-R Models |
Category | Current - Saturation (Isat) 3.17A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 36.9mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.508" L x 0.370" W (12.90mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82476B1153M100 | TDK | 220 | 495-5830-1-ND | 1,08000 € | Direct |
| SDR1005-150ML | Bourns Inc. | 2.003 | SDR1005-150MLCT-ND | 0,59000 € | Direct |
| P0751.153NLT | Pulse Electronics | 35.967 | 553-1062-1-ND | 0,87000 € | Similar |




