
SDR1005-150ML | |
|---|---|
DigiKey Part Number | SDR1005-150MLTR-ND - Tape & Reel (TR) SDR1005-150MLCT-ND - Cut Tape (CT) SDR1005-150MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-150ML |
Description | FIXED IND 15UH 2.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-150ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 42 @ 2.7MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48500 € | 4,85 € |
| 100 | 0,39880 € | 39,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,34250 € | 205,50 € |
| 1.200 | 0,32295 € | 387,54 € |
| 1.800 | 0,31204 € | 561,67 € |
| 3.000 | 0,29884 € | 896,52 € |
| 4.200 | 0,29046 € | 1.219,93 € |
| 6.000 | 0,28183 € | 1.690,98 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

