Similar
Similar

UP2B-3R3-R | |
|---|---|
DigiKey Part Number | 283-4077-2-ND - Tape & Reel (TR) 283-4077-1-ND - Cut Tape (CT) 283-4077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-3R3-R |
Description | FIXED IND 3.3UH 6.5A 12.8 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 6.5 A 12.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-3R3-R Models |
Category | Current - Saturation (Isat) 5.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 12.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.550" L x 0.410" W (13.97mm x 10.41mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82476A1332M000 | TDK | 423 | 495-B82476A1332M000CT-ND | 1,02000 € | Similar |
| P0751.332NL | Pulse Electronics | 2.405 | 553-2834-ND | 0,53762 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,12029 € | 616,16 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |



