Parametric Equivalent



TR2-S505H-V-800-R | |
|---|---|
DigiKey Part Number | 283-TR2-S505H-V-800-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2-S505H-V-800-R |
Description | FUSE CERM 800MA 600VAC 400VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.632 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.237 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,17586 € | 1.763,79 € |
| Unit Price without VAT: | 1,17586 € |
|---|---|
| Unit Price with VAT: | 1,39927 € |


