BK-S505H-V-800-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,17586 €
Datasheet
800 mA 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
800 mA 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK-S505H-V-800-R

DigiKey Part Number
283-BK-S505H-V-800-R-ND
Manufacturer
Manufacturer Product Number
BK-S505H-V-800-R
Description
FUSE CERM 800MA 600VAC 400VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
800 mA 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.632
Approval Agency
cULus, PSE/JET
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
0.237 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,99020 €499,02 €
Manufacturers Standard Package
Unit Price without VAT:4,99020 €
Unit Price with VAT:5,93834 €