Similar
Direct
Direct
Direct

TR2-S505-V-10-R | |
|---|---|
DigiKey Part Number | TR2-S505-V-10-R-ND |
Manufacturer | |
Manufacturer Product Number | TR2-S505-V-10-R |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Obsolete | Melting I²t 397.0 |
Mounting Type Through Hole | Approval Agency BSI, CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0061 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR2-S505SC-10-R | Eaton - Electronics Division | 155 | 283-5297-1-ND | 1,05000 € | Similar |
| 0215010.MRET1P | Littelfuse Inc. | 0 | 18-0215010.MRET1PCT-ND | 3,44000 € | Direct |
| 0215010.MRET2P | Littelfuse Inc. | 0 | 0215010.MRET2P-ND | 1,59493 € | Direct |
| 0215010.MRET5P | Littelfuse Inc. | 999 | 18-0215010.MRET5PCT-ND | 1,08000 € | Direct |



