


TR2-S505SC-10-R | |
|---|---|
DigiKey Part Number | 283-5297-2-ND - Tape & Reel (TR) 283-5297-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2-S505SC-10-R |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 397.0 |
Mounting Type Through Hole | Approval Agency BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0061 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,86800 € | 4,34 € |
| 10 | 0,80200 € | 8,02 € |
| 50 | 0,66540 € | 33,27 € |
| 100 | 0,61400 € | 61,40 € |
| 250 | 0,55184 € | 137,96 € |
| 500 | 0,50888 € | 254,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,25571 € | 1.883,57 € |
| 3.000 | 1,15562 € | 3.466,86 € |
| 4.500 | 1,10042 € | 4.951,89 € |
| 7.500 | 1,09229 € | 8.192,17 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

