



TR2/6125FF15-R | |
|---|---|
DigiKey Part Number | 283-2963-2-ND - Tape & Reel (TR) 283-2963-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2/6125FF15-R |
Description | FUSE BRD MT 15A 125VAC 72VDC |
Customer Reference | |
Detailed Description | 15 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 296.1 |
Mounting Type Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0042 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB61F15A-TR1 | Eaton - Electronics Division | 14 | 283-CB61F15A-TR1CT-ND | 1,25000 € | Direct |
| CB61F15A-TR2 | Eaton - Electronics Division | 10.477 | 283-4372-1-ND | 0,78000 € | MFR Recommended |
| TR1-2410FA15-R | Eaton - Electronics Division | 7.786 | 283-TR1-2410FA15-RCT-ND | 0,70000 € | MFR Recommended |
| 0451015.MRL | Littelfuse Inc. | 8.771 | F2593CT-ND | 2,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,72800 € | 3,64 € |
| 10 | 0,67100 € | 6,71 € |
| 50 | 0,55700 € | 27,85 € |
| 100 | 0,51380 € | 51,38 € |
| 250 | 0,46192 € | 115,48 € |
| 500 | 0,42598 € | 212,99 € |
| 1.000 | 0,39270 € | 392,70 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |




