TR2/6125FF12-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 1.606
Unit Price: 1,38000 €
Datasheet

MFR Recommended


Eaton - Electronics Division
In Stock: 7.439
Unit Price: 0,77000 €
Datasheet

MFR Recommended


Eaton - Electronics Division
In Stock: 2.850
Unit Price: 0,67000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 265
Unit Price: 2,97000 €
Datasheet
12 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR2/6125FF12-R

DigiKey Part Number
283-TR2/6125FF12-RTR-ND - Tape & Reel (TR)
283-TR2/6125FF12-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TR2/6125FF12-R
Description
FUSE BRD MT 12A 125VAC 72VDC
Customer Reference
Detailed Description
12 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
210.59
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm)
DC Cold Resistance
0.0053 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 665.073 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

665.073In Stock
Ships from WEC