



CB61F12A-TR2 | |
|---|---|
DigiKey Part Number | 283-5180-2-ND - Tape & Reel (TR) 283-5180-1-ND - Cut Tape (CT) 283-5180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F12A-TR2 |
Description | FUSE BRD MNT 12A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 40.0 | |
Approval Agency | CQC, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64200 € | 3,21 € |
| 10 | 0,59300 € | 5,93 € |
| 50 | 0,49160 € | 24,58 € |
| 100 | 0,45360 € | 45,36 € |
| 250 | 0,40780 € | 101,95 € |
| 500 | 0,37608 € | 188,04 € |
| 1.000 | 0,34673 € | 346,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28657 € | 1.432,85 € |
| 10.000 | 0,26371 € | 2.637,10 € |
| 15.000 | 0,25111 € | 3.766,65 € |
| 25.000 | 0,25095 € | 6.273,75 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

