



TR2/6125FF1-R | |
|---|---|
DigiKey Part Number | 283-TR2/6125FF1-RTR-ND - Tape & Reel (TR) 283-TR2/6125FF1-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2/6125FF1-R |
Description | FUSE BRD MNT 125VAC/72VDC 2410 |
Customer Reference | |
Detailed Description | 1 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.22 |
Mounting Type Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.26 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR1-2410FA1-R | Eaton - Electronics Division | 219 | 283-TR1-2410FA1-RCT-ND | 0,76000 € | MFR Recommended |
| 0451001.MRL | Littelfuse Inc. | 3.621 | F2577CT-ND | 1,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,83400 € | 4,17 € |
| 10 | 0,77000 € | 7,70 € |
| 50 | 0,63900 € | 31,95 € |
| 100 | 0,58950 € | 58,95 € |
| 250 | 0,52984 € | 132,46 € |
| 500 | 0,48860 € | 244,30 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |











