
TR1-2410FA1-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA1-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA1-RCT-ND - Cut Tape (CT) 283-TR1-2410FA1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA1-R |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.105 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451001.MRL | Littelfuse Inc. | 2.013 | F2577CT-ND | 2,12000 € | Similar |
| 0451001.MRSN | Littelfuse Inc. | 1.087 | F11411CT-ND | 4,07000 € | Similar |
| 0451001.NRL | Littelfuse Inc. | 6.652 | F5965CT-ND | 2,12000 € | Similar |
| SF-2410FP100T-2 | Bourns Inc. | 128 | SF-2410FP100T-2CT-ND | 1,03000 € | Similar |
| SF-2410FP100W-2 | Bourns Inc. | 19.482 | SF-2410FP100W-2CT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63000 € | 3,15 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,48320 € | 24,16 € |
| 100 | 0,44580 € | 44,58 € |
| 250 | 0,40072 € | 100,18 € |
| 500 | 0,36960 € | 184,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36890 € | 368,90 € |
| 2.000 | 0,33994 € | 679,88 € |
| 3.000 | 0,32399 € | 971,97 € |
| 5.000 | 0,30486 € | 1.524,30 € |
| 7.000 | 0,29282 € | 2.049,74 € |
| 10.000 | 0,28052 € | 2.805,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

