Similar
Direct
Direct
Direct
Direct
Direct
Similar




TR1/6125TD750-R | |
|---|---|
DigiKey Part Number | TR1/6125TD750-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR1/6125TD750-R |
Description | FUSE BRD MT 750MA 125VAC 60VDC |
Customer Reference | |
Detailed Description | 750 mA 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 1.07 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.235 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR1-2410TD750-R | Eaton - Electronics Division | 971 | 283-TR1-2410TD750-RCT-ND | 0,94000 € | Similar |
| 0449.750MR | Littelfuse Inc. | 341 | F1656CT-ND | 2,89000 € | Direct |
| 0452.750MRL | Littelfuse Inc. | 5.610 | F2599CT-ND | 2,77000 € | Direct |
| 0452.750NRL | Littelfuse Inc. | 0 | 18-0452.750NRLCT-ND | 2,77000 € | Direct |
| 0454.750MR | Littelfuse Inc. | 14.306 | F5690CT-ND | 2,30000 € | Direct |





