
0452.750MRSN | |
|---|---|
DigiKey Part Number | 18-0452.750MRSNTR-ND - Tape & Reel (TR) 18-0452.750MRSNCT-ND - Cut Tape (CT) 18-0452.750MRSNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452.750MRSN |
Description | FUSE BOARD MNT 750MA 125VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452.750MRSN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.904 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.36 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 5 | 1,52800 € | 7,64 € |
| 10 | 1,41100 € | 14,11 € |
| 50 | 1,17060 € | 58,53 € |
| 100 | 1,08010 € | 108,01 € |
| 250 | 0,97048 € | 242,62 € |
| 500 | 0,89470 € | 447,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74200 € | 742,00 € |
| 2.000 | 0,68697 € | 1.373,94 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

