5 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR1-2410TD5-R

DigiKey Part Number
283-TR1-2410TD5-RTR-ND - Tape & Reel (TR)
283-TR1-2410TD5-RCT-ND - Cut Tape (CT)
283-TR1-2410TD5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR1-2410TD5-R
Description
FUSE BRD MNT 5A 250VAC 60VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm)
Current Rating (Amps)
DC Cold Resistance
0.0133 Ohms
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0449005.MRLittelfuse Inc.10.339F1661CT-ND2,91000 €Similar
0452005.MRLLittelfuse Inc.36.667F2607CT-ND2,79000 €Similar
0452005.MRSNLittelfuse Inc.5.854F11416CT-ND2,36000 €Similar
0452005.NRLLittelfuse Inc.4.926F1862CT-ND2,79000 €Similar
SF-2410HI500T-2Bourns Inc.1.511118-SF-2410HI500T-2CT-ND1,23000 €Similar
In-Stock: 975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
50,79000 €3,95 €
100,72800 €7,28 €
500,60420 €30,21 €
1000,55740 €55,74 €
2500,50096 €125,24 €
5000,46198 €230,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44165 €441,65 €
2.0000,40694 €813,88 €
3.0000,38781 €1.163,43 €
5.0000,36487 €1.824,35 €
7.0000,35043 €2.453,01 €
10.0000,33569 €3.356,90 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €