
TR1-2410TD4-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410TD4-RTR-ND - Tape & Reel (TR) 283-TR1-2410TD4-RCT-ND - Cut Tape (CT) 283-TR1-2410TD4-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410TD4-R |
Description | FUSE BRD MNT 4A 250VAC 60VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.0185 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0449004.MR | Littelfuse Inc. | 3.482 | F1660CT-ND | 2,91000 € | Similar |
| 0452004.MRL | Littelfuse Inc. | 40.403 | F2606CT-ND | 2,79000 € | Similar |
| 0452004.MRSN | Littelfuse Inc. | 1.105 | 18-0452004.MRSNCT-ND | 2,36000 € | Similar |
| 0452004.NRL | Littelfuse Inc. | 27.422 | F1861CT-ND | 2,79000 € | Similar |
| SF-2410HI400T-2 | Bourns Inc. | 1.449 | 118-SF-2410HI400T-2CT-ND | 1,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,79000 € | 3,95 € |
| 10 | 0,72800 € | 7,28 € |
| 50 | 0,60420 € | 30,21 € |
| 100 | 0,55740 € | 55,74 € |
| 250 | 0,50096 € | 125,24 € |
| 500 | 0,46198 € | 230,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44165 € | 441,65 € |
| 2.000 | 0,40694 € | 813,88 € |
| 3.000 | 0,38781 € | 1.163,43 € |
| 5.000 | 0,36487 € | 1.824,35 € |
| 7.000 | 0,35043 € | 2.453,01 € |
| 10.000 | 0,33569 € | 3.356,90 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |








