
0443004.DR | |
|---|---|
DigiKey Part Number | F2912TR-ND - Tape & Reel (TR) F2912CT-ND - Cut Tape (CT) F2912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0443004.DR |
Description | FUSE BOARD MOUNT 4A 250VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0443004.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 70.56 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.397" L x 0.120" W x 0.120" H (10.08mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 5 | 1,55000 € | 7,75 € |
| 10 | 1,43100 € | 14,31 € |
| 50 | 1,18740 € | 59,37 € |
| 100 | 1,09550 € | 109,55 € |
| 250 | 0,98444 € | 246,11 € |
| 500 | 0,90756 € | 453,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,68319 € | 1.024,78 € |
| 3.000 | 0,66159 € | 1.984,77 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

