Direct



TR/PCB-2 | |
|---|---|
DigiKey Part Number | TR/PCB-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR/PCB-2 |
Description | FUSE BRD MT 2A 250VAC 450VDC RAD |
Customer Reference | |
Detailed Description | 2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC |
Mounting Type Through Hole | Melting I²t 0.2 |
Fuse Type | Approval Agency CSA, UL |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR/PCB-2-R | Eaton - Electronics Division | 0 | 283-TR/PCB-2-RCT-ND | 8,52000 € | Direct |



