TR/PCB-2-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.000
Unit Price: 5,66000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 1,92000 €
Datasheet
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

TR/PCB-2-R

DigiKey Part Number
283-TR/PCB-2-RTR-ND - Tape & Reel (TR)
283-TR/PCB-2-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TR/PCB-2-R
Description
FUSE BRD MT 2A 250VAC 450VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
TR/PCB-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Mounting Type
Through Hole
Melting I²t
0.2
Fuse Type
Approval Agency
CSA, UL
Current Rating (Amps)
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80812000000Littelfuse Inc.2.000F10867CT-ND5,66000 €Direct
7100.1168.95SCHURTER Inc.0486-7100.1168.95CT-ND1,92000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,52000 €8,52 €
57,06200 €35,31 €
106,51800 €65,18 €
505,40420 €270,21 €
1004,98300 €498,30 €
2504,47344 €1.118,36 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,12028 €2.060,14 €
1.0003,79259 €3.792,59 €
1.5003,61188 €5.417,82 €
Manufacturers Standard Package
Unit Price without VAT:8,52000 €
Unit Price with VAT:10,13880 €