Similar
Similar



TR/MDA-V-15-R | |
|---|---|
DigiKey Part Number | 283-TR/MDA-V-15-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR/MDA-V-15-R |
Description | FUSE CERAMIC 15A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 750A |
Packaging Tape & Reel (TR) | Melting I²t 336.82 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Color Black |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.00553 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDA-V-15-R | Eaton - Electronics Division | 0 | 283-3852-ND | 3,60000 € | Similar |
| MDA-V-15-R | Eaton - Electronics Division | 4 | 283-MDA-V-15-R-ND | 8,18250 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,01712 € | 2.508,56 € |
| Unit Price without VAT: | 5,01712 € |
|---|---|
| Unit Price with VAT: | 5,97037 € |



