15 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
MDA-V Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDA-V-15-R

DigiKey Part Number
283-MDA-V-15-R-ND
Manufacturer
Manufacturer Product Number
MDA-V-15-R
Description
FUSE CERAMIC 15A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
750A
Packaging
Bulk
Melting I²t
336.82
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Through Hole
Color
Black
Fuse Type
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Current Rating (Amps)
DC Cold Resistance
0.00553 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48,24750 €32,99 €
87,61125 €60,89 €
127,26083 €87,13 €
206,84150 €136,83 €
286,57893 €184,21 €
406,31100 €252,44 €
Manufacturers Standard Package
Unit Price without VAT:8,24750 €
Unit Price with VAT:9,81453 €