Direct
Direct
Direct
Direct
Similar



TR/C518S-5-R | |
|---|---|
DigiKey Part Number | TR/C518S-5-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR/C518S-5-R |
Description | FUSE GLASS 5A 250VAC 2AG |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 200A |
Part Status Obsolete | Melting I²t 22.4 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.018 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0224005.DRT1UP | Littelfuse Inc. | 0 | 0224005.DRT1P-ND | 1,91223 € | Direct |
| 0224005.MXUP | Littelfuse Inc. | 181 | 0224005.MXP-ND | 3,45000 € | Direct |
| 0224005.MXUSLP | Littelfuse Inc. | 872 | 0224005.MXUSLP-ND | 3,35000 € | Direct |
| 0224005.VXUP | Littelfuse Inc. | 0 | 0224005.VXUP-ND | 4,76200 € | Direct |
| 0224005.HXUP | Littelfuse Inc. | 82 | F2440-ND | 3,35000 € | Similar |


