
0224005.MXUP | |
|---|---|
DigiKey Part Number | 0224005.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0224005.MXUP |
Description | FUSE GLASS 5A 250VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224005.MXUP Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 17.0 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.0186 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0224005.HXUP | Littelfuse Inc. | 82 | F2440-ND | 3,35000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 5 | 2,86000 € | 14,30 € |
| 10 | 2,64000 € | 26,40 € |
| 50 | 2,19000 € | 109,50 € |
| 100 | 2,02000 € | 202,00 € |
| 250 | 1,81428 € | 453,57 € |
| 500 | 1,67188 € | 835,94 € |
| 1.000 | 1,53984 € | 1.539,84 € |
| 5.000 | 1,53811 € | 7.690,55 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |







