Direct
Similar
Similar




TR/3216TD1-R | |
|---|---|
DigiKey Part Number | 283-2795-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR/3216TD1-R |
Description | FUSE BRD MNT 1A 63VAC 32VDC 1206 |
Customer Reference | |
Detailed Description | 1 A 63 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216TD1-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 35A DC |
Part Status Obsolete | Melting I²t 0.32 |
Mounting Type Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm) |
Voltage Rating - AC 63 V | DC Cold Resistance 0.075 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC12H1A-TR | Eaton - Electronics Division | 2.379 | 283-2978-1-ND | 1,18000 € | Direct |
| 0468001.NR | Littelfuse Inc. | 8.052 | F2658CT-ND | 1,54000 € | Similar |
| JB06S1001R | YAGEO | 70 | 13-JB06S1001RCT-ND | 0,08000 € | Similar |




