Direct
Direct
Direct
Direct
Upgrade
Upgrade




TR/3216FF1-R | |
|---|---|
DigiKey Part Number | 283-2541-2-ND - Tape & Reel (TR) 283-2541-1-ND - Cut Tape (CT) 283-2541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF1-R |
Description | FUSE BRD MNT 1A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.03 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.219 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,01200 € | 5,06 € |
| 10 | 0,93300 € | 9,33 € |
| 50 | 0,77480 € | 38,74 € |
| 100 | 0,71480 € | 71,48 € |
| 250 | 0,64240 € | 160,60 € |
| 500 | 0,59236 € | 296,18 € |
| 1.000 | 0,54597 € | 545,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50323 € | 1.509,69 € |
| 6.000 | 0,46313 € | 2.778,78 € |
| 9.000 | 0,44101 € | 3.969,09 € |
| 15.000 | 0,43671 € | 6.550,65 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |







