TR/3216FF-7A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 17
Unit Price: 1,18000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 4.141
Unit Price: 1,41000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 3.000
Unit Price: 1,55000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 3.936
Unit Price: 1,15000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 3.246
Unit Price: 1,67000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,04322 €
Datasheet
7 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR/3216FF-7A

DigiKey Part Number
TR/3216FF-7A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR/3216FF-7A
Description
FUSE BRD MNT 7A 32VAC 32VDC 1206
Customer Reference
Detailed Description
7 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
2.4
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
Voltage Rating - AC
32 V
DC Cold Resistance
0.0085 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR/3216FF7-REaton - Electronics Division17283-2551-1-ND1,18000 €Direct
0437007.WRLittelfuse Inc.4.141F2891CT-ND1,41000 €Upgrade
0437007.WRALittelfuse Inc.3.00018-0437007.WRACT-ND1,55000 €Upgrade
0440007.WRLittelfuse Inc.3.936F1609CT-ND1,15000 €Upgrade
0440007.WRALittelfuse Inc.3.246F9997CT-ND1,67000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes