
JB12F7001R | |
|---|---|
DigiKey Part Number | 13-JB12F7001RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB12F7001R |
Description | FUSE 1206 7A 63VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 5.26 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) |
Current Rating (Amps) | DC Cold Resistance 0.0115 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04322 € | 129,66 € |
| Unit Price without VAT: | 0,04322 € |
|---|---|
| Unit Price with VAT: | 0,05143 € |

