
TR-1245UMFT5-R | |
|---|---|
DigiKey Part Number | 283-TR-1245UMFT5-RTR-ND - Tape & Reel (TR) 283-TR-1245UMFT5-RCT-ND - Cut Tape (CT) 283-TR-1245UMFT5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1245UMFT5-R |
Description | FUSE T-DELAY 250V 1245 5A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5A 250 VAC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Manufacturer Eaton - Electronics Division | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 100A |
Mounting Type Surface Mount | Package / Case 2-SMD, Square End Block |
Fuse Type Board Mount | Size / Dimension 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) |
Current Rating (Amps) 5A | Melting I²t 105.0 |
Voltage Rating - AC 250 VAC | DC Cold Resistance 0.0145 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3403.0173.11 | SCHURTER Inc. | 19.034 | 486-1139-ND | 1,46000 € | Similar |
| 3403.0173.24 | SCHURTER Inc. | 12.090 | 486-3865-1-ND | 1,46000 € | Similar |
| 46215000000 | Littelfuse Inc. | 2.687 | F10845CT-ND | 2,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,96600 € | 4,83 € |
| 10 | 0,89100 € | 8,91 € |
| 50 | 0,73880 € | 36,94 € |
| 100 | 0,68150 € | 68,15 € |
| 250 | 0,61252 € | 153,13 € |
| 500 | 0,56484 € | 282,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52064 € | 520,64 € |
| 2.000 | 0,47966 € | 959,32 € |
| 3.000 | 0,45708 € | 1.371,24 € |
| 5.000 | 0,43000 € | 2.150,00 € |
| 7.000 | 0,41296 € | 2.890,72 € |
| 10.000 | 0,39554 € | 3.955,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

